text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L152RET6

STM32L Series 512 kB Flash 80 kB 32-Bit SMT Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
STMicroelectronics STM32L152RET6 - Technical Attributes
Attributes Table
Family Name: SMT32L
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 80kB
Speed: 32MHz
No of I/O Lines: 51
Number Of Timers: 9
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 21-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
960
USA:
960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
960
Multiple Of:
960
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,406.40
USD
Quantity
Unit Price
960+
$4.59
Product Variant Information section