STM32MP157CAA3 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32MP157CAA3

STM32MP1 Series 3.3 V 650 MHz 32-Bit ARM® Cortex®-A7 Microprocessor - LFBGA-448

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32MP157CAA3 - Technical Attributes
Attributes Table
Family Name: STM32MP
Core Processor: ARM Cortex A7
Program Memory Type: Flash
RAM Size: 708kB
Speed: 650MHz
No of I/O Lines: 176
InterfaceType / Connectivity: CAN/I2C/SAI/SPI/UART/USB
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
Package Style:  LFBGA-448
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
420
Multiple Of:
420
Total
$4,279.80
USD
Quantity
Unit Price
420+
$10.19
Product Variant Information section