text.skipToContent text.skipToNavigation

Manufacturer Part #

TC212S8F133FACKXUMA1

TC212S8Fxx Series 512 kB Flash 56 kB RAM 32-Bit Microcontroller -PG-TQFP-80

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TC212S8F133FACKXUMA1 - Technical Attributes
Attributes Table
Family Name: TC212Sxx
Core Processor: TriCore
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 56kB
Speed: 133MHz
InterfaceType / Connectivity: CAN/LIN/QSPI
Peripherals: DMA/Watchdog
Operating Temperature: -40°C to +125°C
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$10,188.00
USD
Quantity
Unit Price
1,800+
$5.66
Product Variant Information section