text.skipToContent text.skipToNavigation

Manufacturer Part #

TC264D40F200WBBKXUMA1

MCU 32-bit AURIX TriCore RISC 2560KB Flash 3.3V/5V Automotive 144-Pin LQFP T/R

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TC264D40F200WBBKXUMA1 - Technical Attributes
Attributes Table
Family Name: AURIX
Core Processor: TriCore
Program Memory Type: Flash
Flash Size (Bytes): 2.5MB
RAM Size: 240kB
Speed: 200MHz
No of I/O Lines: 88
InterfaceType / Connectivity: CAN/Ethernet/I2C/QSPI
Peripherals: DMA/POR
Supply Voltage: 1.17V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 40-chx12-bit
Watchdog Timers: 3
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$12,640.00
USD
Quantity
Unit Price
1,000+
$12.64
Product Variant Information section