UPD70F3752GC-UEU-AX in Tray by Renesas | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UPD70F3752GC-UEU-AX

V850ES Series 256 kB Flash 16 kB Ram 32 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas UPD70F3752GC-UEU-AX - Technical Attributes
Attributes Table
Family Name: V850ES
Core Processor: V850ES
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 16kB
Speed: 24MHz
InterfaceType / Connectivity: CSIB/I2C/UART
Peripherals: I2C/On-Chip-ADC/PWM/UART/Watchdog
Number Of Timers: 9
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
180
Multiple Of:
90
Total
$1,402.20
USD
Quantity
Unit Price
180+
$7.79
Product Variant Information section