text.skipToContent text.skipToNavigation

Manufacturer Part #

XMC4104F64F128ABXQMA1

XMC4000 Series 128 kB Flash 20 kB RAM 32 Bit Microcontroller - LQFP-64EP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon XMC4104F64F128ABXQMA1 - Technical Attributes
Attributes Table
Family Name: XMC4100
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 20kB
Speed: 80MHz
No of I/O Lines: 35
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/UART/USB
Peripherals: Watchdog
Number Of Timers: 2
Supply Voltage: 3.13V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
960
Multiple Of:
960
Total
$3,436.80
USD
Quantity
Unit Price
960+
$3.58
Product Variant Information section