Manufacturer Part #
XMC4504F144K512ACXQMA1
XMC4000 Series 512 kB Flash 128 kB RAM 32 Bit Microcontroller - LQFP-144
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:360 per Tray Package Style:LQFP-144 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon XMC4504F144K512ACXQMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon XMC4504F144K512ACXQMA1 - Technical Attributes
Attributes Table
| Family Name: | XMC4500 |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 128kB |
| Speed: | 120MHz |
| No of I/O Lines: | 117 |
| InterfaceType / Connectivity: | CAN/Ethernet/I2C/I2S/LIN/SPI/UART/USB |
| Peripherals: | Watchdog |
| Number Of Timers: | 4 |
| Supply Voltage: | 3.13V to 3.63V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 32-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-144 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
360+
$6.98
Product Variant Information section
Available Packaging
Package Qty:
360 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount