AT80C51RD2-SLSUM in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AT80C51RD2-SLSUM

AT80C51 Series 1 kB SRAM 40 MHz 5.5 V 8-Bit Microcontroller - PLCC-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT80C51RD2-SLSUM - Technical Attributes
Attributes Table
Family Name: AT80C
Core Processor: 80C51
Program Memory Type: ROMLess
RAM Size: 1kB
Speed: 40MHz
No of I/O Lines: 32
InterfaceType / Connectivity: UART/USART
Peripherals: POR/PWM/Watchdog
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
484
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.71
USD
Quantity
Unit Price
1
$3.71
10
$3.64
25
$3.58
75
$3.52
150+
$3.44
Product Variant Information section