Manufacturer Part #
AT97SC3204T-X2A1B-10
AT97 Series 3.6 V 33 MHz Trusted Platform Module LPC Interface - TSSOP-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TSSOP-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip AT97SC3204T-X2A1B-10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip AT97SC3204T-X2A1B-10 - Technical Attributes
Attributes Table
| Family Name: | AT97 |
| Core Processor: | AVR |
| Program Memory Type: | EEPROM |
| Speed: | 33MHz |
| InterfaceType / Connectivity: | I2C |
| Supply Voltage: | 3V to 3.6V |
| Operating Temperature: | 0°C to 70°C |
| Package Style: | TSSOP-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$3.58
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TSSOP-28
Mounting Method:
Surface Mount