ATMEGA168V-10MU in Tray by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA168V-10MU

ATmega Series 16 KB Flash 1 KB SRAM 10 MHz 8-Bit Microcontroller - MLF-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATMEGA168V-10MU - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1kB
Speed: 10MHz
No of I/O Lines: 23
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  MLF-32
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATMEGA168V-10MU 8-bit
Pricing Section
Global Stock:
0
USA:
0
1,470
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
490
Multiple Of:
490
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,631.70
USD
Quantity
Unit Price
1
$3.60
10
$3.52
25
$3.47
75
$3.41
150+
$3.33
Product Variant Information section