text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA8515-16JU

ATmega Series 8 KB Flash 512 Byte SRAM 16 MHz 8-Bit Microcontroller - PLCC-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATMEGA8515-16JU - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 16MHz
No of I/O Lines: 35
InterfaceType / Connectivity: EBI/EMI/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PLCC-44
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip ATMEGA8515-16JU 8-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
729
Factory Lead Time:
6 Weeks
Minimum Order:
297
Multiple Of:
27
Total
$879.12
USD
Quantity
Unit Price
27
$3.08
54
$3.04
81
$3.02
108
$3.01
135+
$2.96
Product Variant Information section