
Manufacturer Part #
ATMEGA8535-16MU
ATmega Series 8 KB Flash 512 Byte SRAM 16 MHz 8-Bit Microcontroller - VQFN -44
Microchip ATMEGA8535-16MU - Product Specification
Shipping Information:
ECCN:
PCN Information:
Revision History:April 27, 2022: Issued initial notification.December 6, 2022: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on December 29, 2022.PCN Status:Final NotificationPCN Type:Manufacturing Change Description of Change:Qualification of G700LA as a new mold compound material for selected ATMEGA1xx, ATMEGA3xx, ATMEGA6xx, ATMEGA8xx, AT42QTxx, and AT89LPxx device families available in 44L VQFN (7x7x1mm) package at ASCL assembly site.Pre and Post Change Summary: see attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve manufacturability by qualifying G700LA as new mold compound material.Change Implementation Status:In ProgressEstimated First Ship Date:December 29, 2022 (date code: 2253)Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Time Table Summary: see attached
PCN Status:Initial NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of G700LA as a new mold compound material for selected ATMEGA1xx, ATMEGA3xx, ATMEGA6xx, ATMEGA8xx, AT4.2QTxx, and AT89LPxx device families available in 44L VQFN (7x7x1mm) package at ASCL assembly siteImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve manufacturability by qualifying G700LA as new mold compound material.Change Implementation Status:In ProgressEstimated Qualification Completion Date:July 2022
Part Status:
Microchip ATMEGA8535-16MU - Technical Attributes
Family Name: | ATmega |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 18kB |
RAM Size: | 512B |
Speed: | 16MHz |
No of I/O Lines: | 32 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | Brown-out Detect/POR/Reset |
Number Of Timers: | 3 |
Supply Voltage: | 4.5V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-b |
Package Style: | VQFN-44EP |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
360 per Tray
Package Style:
VQFN-44EP
Mounting Method:
Surface Mount