ATTINY1604-SSFR in Reel by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY1604-SSFR

8-Bit 16MHz 16KB (16K x 8) FLASH 14-SOIC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Microchip ATTINY1604-SSFR - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 1MB
Speed: 16MHz
No of I/O Lines: 12
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI
Peripherals: Brown-out Detect/POR/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,010.00
USD
Quantity
Unit Price
3,000+
$0.67
Product Variant Information section