ATTINY24-20SSU in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY24-20SSU

ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Microchip ATTINY24-20SSU - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 2kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 12
InterfaceType / Connectivity: USI
Peripherals: Brown-out Detect/POR/PWM/Reset/Temp Sensor/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for Microchip ATTINY24-20SSU 8-bit
Pricing Section
Global Stock:
912
USA:
912
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
57
Multiple Of:
57
Total
$95.76
USD
Quantity
Unit Price
57
$1.68
114
$1.66
171
$1.65
285+
$1.62
Product Variant Information section