ATTINY414-SSNR in Reel by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY414-SSNR

ATtiny Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
Microchip ATTINY414-SSNR - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 12
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 10-chx10-bit
On-Chip DAC: 1-chx8-bit
Watchdog Timers: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,725.00
USD
Quantity
Unit Price
3,000+
$0.575
Product Variant Information section