text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY816-MFR

ATtiny Series 8 KB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Microchip ATTINY816-MFR - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 16MHz
No of I/O Lines: 18
InterfaceType / Connectivity: SPI/USART/2-Wire
Peripherals: Brown-out Detect/POR/PWM
Number Of Timers: 3
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 12-chx10-bit
On-Chip DAC: 1-chx8-bit
Watchdog Timers: 1
Package Style:  VQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
54,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$4,590.00
USD
Quantity
Unit Price
6,000+
$0.765
Product Variant Information section