
Manufacturer Part #
ATXMEGA16E5-AUR
8-bit Microcontrollers - MCU 32TQFP IND TEMP GREEN 1.6-3.6V
Product Specification Section
Microchip ATXMEGA16E5-AUR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
PCN Update
05/13/2024 Details and Download
***FPCN104919 Update ***Revision History:April 16, 2024: Issued final notification.May 08, 2024: Re-issued final notification. Updated pre and post change summary table to include package type and package width.Description of Change:Implement new carrier tape leader and trailer length for various packages shipped from MPHL site.Reason for Change:To improve manufacturability by standardizing the carrier tape and trailer length for various packages shipped from MPHL site.
Part Status:
Active
Active
Microchip ATXMEGA16E5-AUR - Technical Attributes
Attributes Table
Family Name: | XMEGA |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 16kB |
RAM Size: | 2kB |
Speed: | 32MHz |
No of I/O Lines: | 26 |
InterfaceType / Connectivity: | SPI/USART/2-Wire |
Peripherals: | Brown-out Detect/DMA/POR/PWM |
Number Of Timers: | 5 |
Supply Voltage: | 1.6V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
2,000+
$2.78
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TQFP-32
Mounting Method:
Surface Mount