text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 5,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $2.39
Total:

$5,975.00

USD
Attributes
Attributes Table
Family Name PSoC®1
Core Processor M8C
Program Memory Type Flash
Flash Size (Bytes) 8kB
RAM Size 512B
Speed 24MHz
No of I/O Lines 28
InterfaceType / Connectivity I2C/SPI/UART
Peripherals I2C/PWM/SPI/UART/Watchdog
Supply Voltage 2.4V to 5.25V
Operating Temperature -40°C to +85°C
Watchdog Timers 1
Features and Applications

The CY8C21434-24LTXIT is a part of CY8C21 Series 5.25 V(max) 512 B RAM 8 kB Flash PSoC® Programmable System-On-Chip™ Microcontroller available in a QFN-32 package.

Product Features:

  • Powerful Harvard-architecture processor
  • M8C processor speeds up to 24 MHz
  • Low power at high speed
  • Four analog Type E PSoC blocks provide:
    • Two comparators with digital-to-analog converter (DAC) references
  • Four digital PSoC blocks provide:
    • 8- to 32-bit timers, counters, and pulse width modulators (PWMs)
    • Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
  • Flexible on-chip memory
  • Complete development tools
  • Precision, programmable clocking
  • Common internal analog bus
  • I2C master, slave, and multi-master to 400 kHz
  • Watchdog and sleep timers