text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C27643-24PVXIT

CY8C27643 Series 16 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SSOP-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C27643-24PVXIT - Technical Attributes
Attributes Table
Family Name: PSoC 1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 256B
Speed: 24MHz
No of I/O Lines: 44
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: LVD/POR
Supply Voltage: 3V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx14-bit
On-Chip DAC: 4-chx9-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  SSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,950.00
USD
Quantity
Unit Price
1,000+
$6.95
Product Variant Information section