text.skipToContent text.skipToNavigation

Manufacturer Part #

EZ80L92AZ050EG

EZ80L92 Series 3.6 V 50 MHz eZ80 Surface Mount 8-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog EZ80L92AZ050EG - Technical Attributes
Attributes Table
Speed: 50MHz
No of I/O Lines: 24
Supply Voltage: 3V to 3.6V
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

The EZ80L92AZ050EG is part of the eZ80 Acclaim! Flash Microcontroller family and runs at 50MHz in 100-Pin Low Quad Flat Pack (LQFP) package. The EZ80L92AZ050EG is an extended temparture device and is lead free. The EZ80L92AZ050EG has Communication Interfaces such as 2 UARTs with IrDA, I²C, SPI, and 6 16-bit Timer

The eZ80Acclaim! SOC and eZ80AcclaimPlus! Ethernet ASSP deliver the processing power and functions needed to deliver cutting-edge solutions. Additionally, Zilog offers a comprehensive rapid embedded application development tool suite and exceptional support slash prototype-to-production cycles.

Accelerate Time to Market and cut BOM costs for a wide range of applications, including vending machines, security, automation, communication, industrial control, and home appliances

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
720
Multiple Of:
90
Total
$7,588.80
USD
Quantity
Unit Price
90+
$10.54
Product Variant Information section