PIC10F202-I/P in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC10F202-I/P

PIC10F Series 0.75 KB Flash 16 B RAM SMT 8-Bit Flash Microcontroller - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC10F202-I/P - Technical Attributes
Attributes Table
Family Name: PIC10F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 0.75kB
RAM Size: 16B
Speed: 4MHz
No of I/O Lines: 3
Number Of Timers: 1
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The PIC10F202 is a low-cost, high-performance, 8-bit, fully-static, Flash-based CMOS microcontroller. It employs a RISC architecture with only 33 single-word/ single-cycle instructions. All instructions are single cycle (1 μs) except for program branches, which take two cycles. It delivers performance in an order of magnitude higher than competitors in the same price category.

The easy-to-use and easy to remember instruction set reduces development time significantly. PIC10F202-I/P is part of the PIC10F Series family with  a 8-Bit Flash Microcontroller.It can sustain standard temperature ranges from -40 to 125 and has 8 pin in PDIP package. This device is lead free.

Features:

  • Available in either SOT-23 or 2x3 DFN packaging.
  • Precision 4 MHz internal oscillator.
  • Baseline Core with 33 Instructions, 2 Stack Levels.
  • All single-cycle Instructions.
  • except for program branches which are two cycles.
  • 12-bit wide instructions 8-bit wide data path.
  • 25 mA source/sink current I/O.
  • Low power (100 nA) sleep current.
  • One 8-bit timer (TMR0).
  • Watchdog timer (WDT).
  • In Circuit Serial Programming™ (ICSP™) capability.
  • In-Circuit debugging support.
  • Programmable code protection.
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,140
Factory Lead Time:
6 Weeks
Minimum Order:
1440
Multiple Of:
60
Total
$900.00
USD
Quantity
Unit Price
60
$0.68
180
$0.66
240
$0.655
600
$0.64
900+
$0.625
Product Variant Information section