PIC10F220-E/MC in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC10F220-E/MC

PIC10F Series 384 B Flash 16 B SRAM 8 MHz 8-Bit Microcontroller - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC10F220-E/MC - Technical Attributes
Attributes Table
Family Name: PIC10F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 384B
RAM Size: 16B
Speed: 8MHz
No of I/O Lines: 4
Peripherals: POR/Watchdog
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 2-chx8-bit
Watchdog Timers: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1350
Multiple Of:
150
Total
$965.25
USD
Quantity
Unit Price
150
$0.755
300
$0.74
450
$0.735
600
$0.73
750+
$0.715
Product Variant Information section