text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12C671-04/P

PIC12C Series 1.75 kB Flash 128 B SRAM Through Hole 8-Bit Microcontroller-PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC12C671-04/P - Technical Attributes
Attributes Table
Family Name: PIC12C
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 1.75kB
RAM Size: 128B
Speed: 10MHz
No of I/O Lines: 5
Peripherals: On-Chip-ADC/Watchdog
Number Of Timers: 1
Supply Voltage: 3V to 5.5V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 4-chx8-bit
Watchdog Timers: 1
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.

The PIC12C671 and PIC12C672 8-bit one-time-programmable (OTP) microcontrollers provide intelligence, data acquisition and mixed-signal capability to new applications where this performance was not previously possible because of cost and space constraints. These 8-pin microcontrollers allow easy integration of first-time intelligent features into electromechanical designs and will compete directly with 4-bit microcontroller products while providing significantly enhanced performance. The advanced analog features include an on-chip analog-to-digital converter and four analog channels, which are ideally suited to measure environmental conditions, such as temperature, pressure, motion and voltage.

The PIC12C671 and PIC12C672 feature 1,024 words of program memory and 2,048 words of program memory, respectively, along with 128 bytes of user RAM. These devices offer six multiplexed I/O pins with on-chip clock oscillator (4 MHz), 35 single-word instructions, full-speed 1 μs instruction cycle at 4 MHz, eight-level deep hardware stack, 8-bit real time clock/counter with 8-bit programmable prescaler, watchdog timer, direct LED drive, low 2.5-5.5 operating voltage and <2 mA @ 5 volts, 4 MHz low power consumption. In-circuit serial programming of the OTP microcontroller offers a true, self-contained intelligent system on a chip.

PIC12C671-04/P is part of the PIC12C Series family with  a 8-Bit Flash Microcontroller.It can sustain standard temperature ranges from -40°C to +85°C and has 8 pin in PDIP package.

Features:

  • 128 bytes of EEPROM data memory
  • Programmable pull-up resistors
  • MPLAB® ICD-2 programming support or debugging support with optional header adapter
  • 4 oscillator selections including 4 MHz RC oscillator with programmable calibration
  • Power-On Reset
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
360
Multiple Of:
60
Total
$925.20
USD
Quantity
Unit Price
60
$2.66
120
$2.63
180
$2.61
240
$2.60
300+
$2.57
Product Variant Information section