PIC12C672-04/SM in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12C672-04/SM

PIC12C Series 3.5 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC12C672-04/SM - Technical Attributes
Attributes Table
Family Name: PIC12C
Core Processor: PIC
Program Memory Type: EPROM
RAM Size: 128B
Speed: 10MHz
No of I/O Lines: 6
Peripherals: On-Chip-ADC/Watchdog
Number Of Timers: 1
Supply Voltage: 3V to 5.5V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 4-chx8-bit
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The PIC12C672 series of 8-bit one-time-programmable (OTP) microcontrollers provide intelligence, data acquisition and mixed-signal capability to new applications where this performance was not previously possible because of cost and space constraints. These 8-pin microcontrollers allow easy integration of first-time intelligent features into electromechanical designs and will compete directly with 4-bit microcontroller products while providing significantly enhanced performance. The advanced analog features include an on-chip analog-to-digital converter and four analog channels, which are ideally suited to measure environmental conditions, such as temperature, pressure, motion and voltage.

The PIC12C671 and PIC12C672 feature 1,024 words of program memory and 2,048 words of program memory, respectively, along with 128 bytes of user RAM. These devices offer six multiplexed I/O pins with on-chip clock oscillator (4 MHz), 35 single-word instructions, full-speed 1 μs instruction cycle at 4 MHz, eight-level deep hardware stack, 8-bit real time clock/counter with 8-bit programmable prescaler, watchdog timer, direct LED drive, low 2.5-5.5 operating voltage and <2 mA @ 5 volts, 4 MHz low power consumption. In-circuit serial programming of the OTP microcontroller offers a true, self-contained intelligent system on a chip. PIC12C671-04/P is part of the PIC12C Series family with  a 8-Bit Flash Microcontroller.It can sustain standard temperature ranges from -40°C to +85°C and has 8 pin in PDIP package. This device is lead free. 

Features:

  • 128 bytes of EEPROM data memory
  • Programmable pull-up resistors
  • MPLAB® ICD-2 programming support or debugging support with optional header adapter
  • 4 oscillator selections including 4 MHz RC oscillator with programmable calibration
  • Power-On Reset
    Read More...
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    4,590
    Factory Lead Time:
    4 Weeks
    Minimum Order:
    360
    Multiple Of:
    90
    Total
    $968.40
    USD
    Quantity
    Unit Price
    90
    $2.75
    180
    $2.72
    270+
    $2.69
    Product Variant Information section