
Manufacturer Part #
PIC12F1572T-I/MS
PIC12F Series 3.5 kB Flash 256 B SRAM SMT 8-Bit Microcontroller - MSOP-8
Product Specification Section
Microchip PIC12F1572T-I/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC12F1572T-I/MS - Technical Attributes
Attributes Table
Family Name: | PIC12F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 3.5kB |
RAM Size: | 256B |
Speed: | 32MHz |
No of I/O Lines: | 6 |
InterfaceType / Connectivity: | LIN/UART/USART |
Peripherals: | Brown-out Detect/POR/PWM/Reset/Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 2.3V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 4-chx10-bit |
On-Chip DAC: | 1-chx5-bit |
Watchdog Timers: | 1 |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount