text.skipToContent text.skipToNavigation

Référence fabricant

PIC12F1822-I/SN

PIC12F Series 3.5 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2625
Product Specification Section
Microchip PIC12F1822-I/SN - Caractéristiques techniques
Attributes Table
Family Name: PIC12F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 32MHz
No of I/O Lines: 6
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.

PIC12F1822-I/SN is part of the PIC12F Series family with  a 8-Bit CMOS Microcontroller.It can sustain standard temperature ranges from -40°C to +85°C and has 8 pin in SOIC package. This device is lead free.

Features:

  • Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
  • Flash Program Memory with self read/write capability
  • Internal 32 MHz oscillator
  • Integrated Capacitive mTouch Sensing Module
  • Data Signal Modulator Module
  • MI2C, SPI, EUSART w/auto baud
  • ECCP (Enhanced/Capture Compare PWM) Module
  • Comparator with selectable Voltage Reference
  • 4 Channel 10b ADC with Voltage Reference
  • 25 mA Source/Sink current I/O
  • Two 8-bit Timers (TMR0/TMR2)
  • One 16-bit Timer (TMR1)
  • Extended Watchdog Timer (EWDT)
  • Enhanced Power-On/Off-Reset
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • On Board In-Circuit Debug
  • Wide Operating Voltage (1.8 V – 5.5 V)
  • Low Power PIC12LF182x variants (1.8 V – 3.6 V)
  • Standby Current (PIC12LF182X): 20 nA at 1.8 V, typical
  • Active Current(PIC12LF1822): 50 uA/MHz at 1.8 V, typical

To learn more about the PIC12F1822 product family, Click Here.

Pricing Section
Stock global :
157
États-Unis:
157
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
20
Multiples de :
1
Total 
24,40 $
USD
Quantité
Prix unitaire
20
$1.22
40
$1.21
100
$1.19
200
$1.18
400+
$1.15
Product Variant Information section