PIC12F752-I/P in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12F752-I/P

PIC12F Series 1.75 kB Flash 64 B SRAM Through Hole 8-Bit Microcontroller -PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC12F752-I/P - Technical Attributes
Attributes Table
Family Name: PIC12F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 64B
Speed: 20MHz
No of I/O Lines: 5
Peripherals: POR/PWM/Watchdog
Number Of Timers: 2
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The PIC12F752-I/P is a 64 B RAM and 1.75 kB flash 8-bit microcontroller, available in through hole PDIP-8 package.

Features:

  • Flash Program Memory with self read/write capability
  • Mid-Range Core, Internal 8MHz oscillator
  • 2 x High Speed Analog Comparators (50nS)
  • 1 x Capture-Compare-PWM (CCP)
  • 4 x 10-bit Analog-to-Digital Converter (ADC) with voltage reference,
  • 1 x Dual Range 5-bit Digital-to-Analog Converter (DAC)
  • Complementary Output Generator (COG): Complementary Waveforms from selectable sources
  • Watchdog Timer (WDT)
  • Power-On/Off-Reset, Brown-Out Reset (BOR)
  • In Circuit Serial Programming (ICSP)
  • High Current Source/Sink: 2 pins with 50 mA I/O, 4 pins with 25 mA I/O
  • Wide Operating Voltage of PIC12F752 variant (2.0V – 5.5V)
  • High Voltage PIC12HV752 variant (2.0V – user defined) with internal shunt regulator
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,760
Factory Lead Time:
6 Weeks
Minimum Order:
840
Multiple Of:
60
Total
$915.60
USD
Quantity
Unit Price
60
$1.13
120
$1.12
300
$1.11
600+
$1.09
Product Variant Information section