text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C56-RC/P

PIC16C Series 1.5 kB Flash 25 B SRAM Through Hole 8-Bit Microcontroller -PDIP-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16C56-RC/P - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
RAM Size: 25B
Speed: 40MHz
No of I/O Lines: 12
Peripherals: POR/Watchdog
Number Of Timers: 1
Supply Voltage: 2.5V to 6.25V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  PDIP-18
Mounting Method: Through Hole
Features & Applications

The PIC16C56-LPI/SS is a family of low cost, high performance, 8-bit fully static, EPROM/ROM-based CMOS microcontroller. It employs a RISC architecture with only 33 single word/single cycle instructions.

Features:

  • 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
  • Power-on Reset (POR)
  • Device Reset Timer (DRT)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable Code Protection
  • Fully static design
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,700
Factory Lead Time:
4 Weeks
Minimum Order:
225
Multiple Of:
25
Total
$1,001.25
USD
Quantity
Unit Price
25
$4.64
50
$4.58
75
$4.55
100
$4.53
125+
$4.45
Product Variant Information section