PIC16C64A-20I/PT in Std. Mfr. Pkg by Microchip | 8 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

PIC16C64A-20I/PT

PIC16C Series 3.5 KB Flash 128 B RAM SMT 8-Bit Microcontroller - TQFP-44

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC16C64A-20I/PT - Caractéristiques techniques
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 33
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2.5V to 6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Style d'emballage :  TQFP-44
Méthode de montage : Surface Mount
Fonctionnalités et applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.
 
PIC16C64A-20I/PT is part of the PIC16C64 Series family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 44 pin in TQFP package. This device is lead free.

Features:

  • High Performance RISC CPU:
    • Only 35 instructions to learn
    • All single-cycle instructions except for program branches which are two-cycle
    • Operating speed:
      •  DC - 20 MHz clock input
      •  DC - 200 ns instruction cycle
  • Peripheral Features:
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • Timer1: 16-bit timer/counter with prescaler, can be incremented during sleep via external crystal/clock
    • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
    • Capture/Compare/PWM (CCP) module(s)
  • CMOS Technology:
    • Low-power, high-speed CMOS EPROM/ROM technology
    • Fully static design
    • Wide operating voltage range: 3.0 V to 6.0 V
    • Commercial, Industrial and Automotive temperature ranges

To learn more about the PIC16C64 series product.

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
160
Multiples de :
160
Total 
1 611,20 $
USD
Quantité
Prix unitaire
160+
$10.07
Product Variant Information section