text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16C716-04I/SO

PIC16C Series 3.5 KB Flash 128 B RAM SMT 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2124
Product Specification Section
Microchip PIC16C716-04I/SO - Technical Attributes
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 4MHz
No of I/O Lines: 13
Peripherals: On-Chip-ADC/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx8-bit
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications

PIC16C716-04I/SO is part of the PIC16C71x Series family with  a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 18 pin in SOIC package. This device is lead free.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16C5X and PIC12CXXX devices.

The PIC16C716 features 4 channels of 8-bit Analog-to-Digital (A/D) converter with 2 additional timers and a capture/compare/PWM function that make it ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications.

Features:

  • High-Performance RISC CPU:
    • Only 35 single word instructions to learn
    • All single-cycle instructions except for program branches which are two cycle
    • Operating speed:
      • DC - 20 MHz clock input
      • DC - 200 ns instruction cycle
  • Peripheral Features:
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • Timer1: 16-bit timer/counter with prescaler can be incremented during Sleep via external crystal/clock
    • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • CMOS Technology:
    • Low-power, high-speed CMOS EPROM technology
    • Fully static design
    • In-Circuit Serial Programming™ (ICSP™)
    • Wide operating voltage range: 2.5 V to 5.5 V
    • High Sink/Source Current 25/25 mA
    • Commercial, Industrial and Extended temperature ranges
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
1,092
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$33.10
USD
Quantity
Unit Price
10
$3.31
25
$3.26
40
$3.23
100
$3.18
150+
$3.12
Product Variant Information section