
Manufacturer Part #
PIC16C770/P
PIC16C Series 3.5 KB Flash 256 B RAM 8-Bit Microcontroller - PDIP-20
Product Specification Section
Microchip PIC16C770/P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
02/19/2025 Details and Download
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Part Status:
Active
Active
Microchip PIC16C770/P - Technical Attributes
Attributes Table
Family Name: | PIC16C |
Core Processor: | PIC |
Program Memory Type: | OTP |
Flash Size (Bytes): | 3.5kB |
RAM Size: | 256B |
Speed: | 20MHz |
No of I/O Lines: | 16 |
InterfaceType / Connectivity: | I2C/SPI |
Peripherals: | I2C/On-Chip-ADC/PWM/SPI/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 2.5V to 5.5V |
Operating Temperature: | 0°C to 70°C |
On-Chip ADC: | 6-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | PDIP-20 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$3.52
10
$3.45
25
$3.39
75
$3.33
150+
$3.26
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Package Style:
PDIP-20
Mounting Method:
Through Hole