text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1527T-I/PT

PIC16F Series 28 kB Flash 1536 B RAM 20 MHz 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F1527T-I/PT - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 28kB
RAM Size: 1.5kB
Speed: 20MHz
No of I/O Lines: 53
InterfaceType / Connectivity: I2C/SPI
Peripherals: Brown-out Detect/POR/PWM/Reset
Number Of Timers: 9
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$2,976.00
USD
Quantity
Unit Price
1,200+
$2.48
Product Variant Information section