Manufacturer Part #
PIC16F1826-I/P
PIC16F Series 3.5 kB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - PDIP-18
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:PDIP-18 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PIC16F1826-I/P - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
8542.31.00.25
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip PIC16F1826-I/P - Technical Attributes
Attributes Table
| Family Name: | PIC16F |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 3.5kB |
| RAM Size: | 256B |
| Speed: | 32MHz |
| No of I/O Lines: | 16 |
| InterfaceType / Connectivity: | I2C/SPI/USART |
| Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog |
| Number Of Timers: | 3 |
| Supply Voltage: | 1.8V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 12-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | PDIP-18 |
| Mounting Method: | Surface Mount |
Features & Applications
PIC16F1826-I/P is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +85°C and has 18 pin in PDIP package. This device is lead free.
Features:
- Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
- Flash Program Memory with self read/write capability
- Internal 32 MHz oscillator
- Integrated Capacitive mTouch Sensing Module
- Data Signal Modulator Module
- MI2C, SPI, EUSART w/auto baud
- ECCP (Enhanced Capture/Compare/PWM) Module
- Comparators with selectable Voltage Reference
- 8 Channel 10b ADC with Voltage Reference
- 25mA Source/Sink current I/O
- Two 8-bit Timers (TMR0/TMR2)
- One 16-bit Timer (TMR1)
- Extended Watchdog Timer (EWDT)
- Enhanced Power-On/Off-Reset
- Brown-Out Reset (BOR)
- In Circuit Serial Programming (ICSP)
- On Board In-Circuit Debug
- Wide Operating Voltage (1.8 V – 5.5 V)
- Low Power PIC16LF182x variants (1.8 V – 3.6 V)
- Standby Current (PIC16LF182X): 20 nA @ 1.8 V, typical
- Active Current(PIC12LF1823): 50 uA/MHz @ 1.8 V, typical
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
25
$1.72
75
$1.70
100
$1.69
250
$1.67
375+
$1.64
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
PDIP-18
Mounting Method:
Surface Mount