
Manufacturer Part #
PIC16F1936-I/SS
PIC16F Series 14 kB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - SSOP-28
Product Specification Section
Microchip PIC16F1936-I/SS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
ADVISORY
05/12/2025 Details and Download
Reason for Change: To Improve Productivity.Description of Change:Updated the document format to the current Microchip publication standard; module numbers under silicon errata have been renumbered accordingly.Added silicon issue 1.6.3; added data sheet clarification 2.1.Minor typographic corrections to existing issues.NOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Active
Active
Microchip PIC16F1936-I/SS - Technical Attributes
Attributes Table
Family Name: | PIC16F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 14kB |
RAM Size: | 512B |
Speed: | 32MHz |
No of I/O Lines: | 25 |
InterfaceType / Connectivity: | I2C/SPI/USART |
Peripherals: | Analog Comparators/I2C/LCD Segments/On-Chip-ADC/PWM/SPI/USART/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 11-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | SSOP-28 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
329+
$2.04
Product Variant Information section
Available Packaging
Package Qty:
47 per Std. Mfr. Pkg
Package Style:
SSOP-28
Mounting Method:
Surface Mount