text.skipToContent text.skipToNavigation

Référence fabricant

PIC16F628AT-E/SO

PIC16F Series 3.5 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC16F628AT-E/SO - Caractéristiques techniques
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 224B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: USART
Peripherals: Analog Comparators/PWM/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +125°C
Watchdog Timers: 1
Style d'emballage :  SOIC-18
Méthode de montage : Surface Mount
Fonctionnalités et applications
The PIC16F628AT-E/SO is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 18 pin in SOIC package. This device is lead free. 
 
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 18-pin package and is upwards compatible with the PIC16F628, PIC16C62XA, PIC16C5X and PIC12CXXX devices.
 
The PIC16F628A features 4 MHz internal oscillator, 128 bytes of EEPROM data memory, a capture/compare/PWM, a USART, 2 Comparators and a programmable voltage reference that make it ideal for analog/integrated level applications in automotive, industrial, appliances and consumer applications.
 
 Features:
 
  • High-Performance RISC CPU:
    • Operating speeds from DC – 20 MHz
    • Interrupt capability
    • 8-level deep hardware stack
    • Direct, Indirect and Relative Addressing modes
    • 35 single-word instructions:
      • All instructions single cycle except branches
  • Special Microcontroller Features:
    • Internal and external oscillator options:
      • Precision internal 4 MHz oscillator factory calibrated to ±1%
      • Low-power internal 48 kHz oscillator
      • External Oscillator support for crystals and resonators
    • Power-saving Sleep mode
    • Programmable weak pull-ups on PORTB
  • Peripheral Features:
    • 16 I/O pins with individual direction control
    • High current sink/source for direct LED drive
    • Analog comparator module with:
      • Two analog comparators
      • Programmable on-chip voltage reference (VREF) module
      • Selectable internal or external reference
      • Comparator outputs are externally accessible
 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
1100
Multiples de :
1100
Total 
3 377,00 $
USD
Quantité
Prix unitaire
1 100+
$3.07
Product Variant Information section