PIC16F676T-I/SL in Reel by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F676T-I/SL

PIC16F Series 1.75 kB Flash 64 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F676T-I/SL - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 64B
Speed: 20MHz
No of I/O Lines: 12
Peripherals: Analog Comparators/On-Chip-ADC/Watchdog
Number Of Timers: 2
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The PIC16F676T-I/SL is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 14 pin in TSSOP package. This device is lead free.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip’s powerful PIC® MCU architecture into a 14-pin package and features 8 channels for the 10-bit Analog-to-Digital (A/D) converter, 1 comparator and 128 bytes of EEPROM data memory.

Features:

  • High-Performance RISC CPU:
    • Only 35 Instructions to Learn
      • All single-cycle instructions except branches
    • Operating Speed:
      • DC – 20 MHz oscillator/clock input
      • DC – 200 ns instruction cycle
  • Special Microcontroller Features:
    • Internal and External Oscillator Options
      • Precision Internal 4 MHz oscillator factory calibrated to ±1%
      • External Oscillator support for crystals and resonators
      • 50s wake-up from Sleep, 3.0 V, typical
    • Power-Saving Sleep mode
    • Wide Operating Voltage Range – 2.0 V to 5.5 V
  • Peripheral Features:
    • 12 I/O Pins with Individual Direction Control
    • High Current Sink/Source for Direct LED Drive
    • Analog Comparator module with:
      • One analog comparator
      • Programmable on-chip comparator voltage reference (CVREF) module
      • Programmable input multiplexing from device inputs
      • Comparator output is externally accessible
Read More...
Pricing Section
Global Stock:
0
USA:
0
5,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2600
Multiple Of:
2600
Total
$4,472.00
USD
Quantity
Unit Price
2,600+
$1.72
Product Variant Information section