PIC16F72-I/SP in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F72-I/SP

PIC16F Series 2 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F72-I/SP - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 2kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/SPI
Peripherals: I2C/On-Chip-ADC/PWM/SPI/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx8-bit
Watchdog Timers: 1
Package Style:  SDIP-28
Mounting Method: Through Hole
Features & Applications

The PIC16F72-I/SP is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 28 pin in SDIP package. This device is lead free.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 28-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX and PIC16C7X devices.

The PIC16F72 features 5 channels of 8-bit Analog-to-Digital (A/D) converter with 2 additional timers, capture/compare/PWM function and the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus.

Features:

  • High Performance RISC CPU:
    • Only 35 single word instructions to learn
    • All single cycle instructions except for program branches, which are two-cycle
    • Operating speed:
      • DC - 20 MHz clock input
      • DC - 200 ns instruction cycle
  • Peripheral Features:
    • High Sink/Source Current: 25 mA
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • Timer1: 16-bit timer/counter with prescaler, can be incremented during SLEEP via external crystal/clock
    • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • CMOS Technology:
    • Low power, high speed CMOS FLASH technology
    • Fully static design
    • Wide operating voltage range: 2.0 V to 5.5 V
    • Industrial temperature range
  • Special Microcontroller Features:
    • 1,000 erase/write cycle FLASH program memory typical
    • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
    • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
210
Multiple Of:
15
Total
$638.40
USD
Quantity
Unit Price
1
$3.28
10
$3.22
25
$3.17
75
$3.11
150+
$3.04
Product Variant Information section