text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F722-I/SS

PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Microchip PIC16F722-I/SS - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx8-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications
The PIC16F722-I/SS is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 28 pin in SSOP package. This device is lead free.
 
 Features:
 
  • Mid-Range core with 35 Instruction, 8 Stack Levels
  • Flash Program Memory
  • Internal 16 MHz oscillator
  • I²C™, SPI, AUSART
  • 2 X CCP (Caputure/Compare/PWM)
  • 11 Channel 8b ADC
  • 25 mA Source/Sink current I/O
  • One 8-bit Timer (TMR0)
  • Two 16-bit Timer (TMR1/TMR2)
  • Watchdog Timer (WDT)
  • Enhanced Power-On/Off-Reset
  • Brown-Out Reset (BOR)
  • In Circuit Serial Programming™ (ICSP™)
  • Built-in mTouch™ capacative sensing module
  • Wide Operating Voltage (1.8 V – 5.5 V)
  • Low Power PIC16LF722 variant (1.8 V – 3.6 V)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
940
Factory Lead Time:
6 Weeks
Minimum Order:
423
Multiple Of:
47
Total
$634.50
USD
Quantity
Unit Price
1
$1.60
25
$1.58
50
$1.56
150
$1.54
300+
$1.50
Product Variant Information section