text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F886-I/SO

PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Microchip PIC16F886-I/SO - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 368B
Speed: 20MHz
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The PIC16F886 series of 8-bit Microcontroller has 7 K of Flash Program Memory with 25 I/O's.  It's maximum CPU speed is 20 MHz with an operating voltage range of 2 V - 5.5 V in a 28-Pin SOIC package. It has an industrial temperature range of -40°C to +85°C and is lead free.

This powerful yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into a 28 pin package.The PIC16F882 features 128 bytes of EEPROM data memory, self programming, an ICD, 2 Comparators, 11 channels of 10-bit Analog-to-Digital (A/D) converter, 1 capture/compare/PWM and 1 Enhanced capture/compare/PWM functions, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and an Enhanced Universal Asynchronous Receiver Transmitter (EUSART).

Features:

  • Precision Internal Oscillator:
    • Factory calibrated to ±1%
    • Software selectable frequency range of 8 MHz to 32 kHz
    • Software tunable
    • Two-Speed Start-Up mode
    • Fail-safe clock monitoring for critical applications
    • Clock mode switching during operation for low-power operation
  • Power-Saving Sleep mode
  • Power-on Reset (POR)
  • Selectable Brown-out Reset (BOR) voltage
  • Extended Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • In-Circuit Serial Programming™ (ICSP™) via two pins
  • In-Circuit Debug (ICD) via two pins
  • Self-reprogrammable under software control
  • Programmable code protection
  • Capture/Compare/PWM (CCP) module
  • Enhanced Capture/Compare/PWM (ECCP) module with auto-shutdown and PWM steering
  • Master Synchronous Serial Port (MSSP) module SPI™ mode, I2C™ mode with address mask capability

Applications:

  • Analog/integrated level applications
  • Automotive
  • Industrial
  • Appliances
  • Consumer applications
Pricing Section
Global Stock:
2,650
USA:
2,650
10,692
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.75
USD
Quantity
Unit Price
1
$2.75
15
$2.69
30
$2.66
100
$2.61
200+
$2.55
Product Variant Information section