text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LC711-04I/SS

PIC16 Series 1.75 kB Flash 68 B RAM 4 MHz 8-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LC711-04I/SS - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
Flash Size (Bytes): 1.75kB
RAM Size: 68B
Speed: 4MHz
No of I/O Lines: 13
Peripherals: On-Chip-ADC/Watchdog
Number Of Timers: 1
Supply Voltage: 2.5V to 6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx8-bit
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications

The PIC16LC711-04I/SS is a part of PIC16LC series Microcontroller. It has an operating temperature ranging from -40ºC to +85ºC. It comes in SSOP-20 package.

The PIC16C71X is a family of low-cost, high-performance,CMOS, fully-static, 8-bit microcontrollers with
integrated analog-to-digital (A/D) converters, in the PIC16CXX mid-range family. All PIC16 microcontrollers employ an advanced RISC architecture. The PIC16CXX microcontroller family
has enhanced core features, eight-level deep stack, and multiple internal and external interrupt sources.

Features:

  • Microcontroller Core Features:
    • High-performance RISC CPU
    • Only 35 single word instructions to learn
    • All single cycle instructions except for program branches which are two cycle
    • Operating speed:
      • DC - 20 MHz clock input
      • DC - 200 ns instruction cycle
    • Up to 2 K x 14 words of Program Memory, up to 128 x 8 bytes of Data Memory (RAM)
    • Interrupt capability
    • Eight level deep hardware stack
    • Direct, indirect, and relative addressing modes
    • Power-on Reset (POR)
    • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
    • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
    • Programmable code-protection
    • Power saving SLEEP mode
    • Selectable oscillator options
    • Low-power, high-speed CMOS EPROM technology
    • Fully static design
    • Wide operating voltage range: 2.5 V to 6.0 V
  • Peripheral Features:
    • Timer0: 8-bit timer/counter with 8-bit prescaler
    • 8-bit multichannel analog-to-digital converter
    • Brown-out detection circuitry for Brown-out Reset (BOR)
    • 13 I/O Pins with Individual Direction Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,675
Factory Lead Time:
N/A
Minimum Order:
201
Multiple Of:
67
Total
$924.60
USD
Quantity
Unit Price
67
$4.70
134+
$4.60
Product Variant Information section