
Manufacturer Part #
PIC16LF1508T-I/ML
PIC16 Series 7 KB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - QFN-20
Microchip PIC16LF1508T-I/ML - Product Specification
Shipping Information:
ECCN:
PCN Information:
***UPDATE OF PCN109142***Description of Change: Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change: To improve on-time delivery performance by qualifying UNIG as a new assembly site.Estimated First Ship Date: 30 June 2025 (date code: 2527)
Description of Change: This qualification was initially performed to qualify Panel Level Package (PLP) packaging process technology available in 20L VQFN and 16L QFN (3x3x0.9mm), 20L QFN (4x4x0.9mm), 16L, 20L and 28L VQFN (4x4x1.0mm), 40L VQFN, 40L and 20L QFN (5x5x0.9mm) packages at NEPL assembly site.Reason for Change: Microchip has decided to not qualify Panel Level Package (PLP) packaging process technology available in 20L VQFN and 16L QFN (3x3x0.9mm), 20L QFN (4x4x0.9mm), 16L, 20L and 28L VQFN (4x4x1.0mm), 40L VQFN, 40L and 20L QFN (5x5x0.9mm) packages at NEPL assembly site.November 06, 2023: Issued initial notification.March 08, 2024: Reissued initial notification. Updated the affected parts list. Updated the mold compound from CEL-400ZHF40-PLM2KG to X8511AU-IMP1 (1st mold) / X8511CUB-AP1 (2nd mold), and EME-QXG01 (1st & 2nd mold), and updated die attach from BSP 140 to BSP 1100 in the pre- and post- change summary table. Updated the estimated qualification completion date to be on March 2024.March 15, 2024: Reissued initial notification to update the Qual Plan file name.April 16, 2024: Issued final notification. Added estimated first ship date on May 01, 2024 and updated qual report completion on May 31, 2024. Updated the affected CPN list to add newly released parts. Updated post change mold compound material to NEPL Proprietary.December 10, 2024: Re-issued final notification. Attached the qualification report. Updated the affected CPN list to add newly released parts. Removed CPNs PIC18F16Q20-I/REBC01 and PIC18F16Q20TI/REBC01 on the affected parts list due to being EOL'd. Removed 16L QFN (4x4x0.9mm) package and included 20L VQFN (4x4x1.0mm) package in the Notification subject.March 12, 2025: Issued cancellation notice.
PCN Status:Final NotificationDescription of Change:Qualification of Panel Level Package (PLP) packaging process technology available in 20L VQFN and 16L QFN (3x3x0.9mm), 20L QFN (4x4x0.9mm), 16L, 20L and 28L VQFN (4x4x1.0mm), 40L VQFN, 40L and 20L QFN (5x5x0.9mm) packages at NEPL assembly site.Reason for Change:To improve Productivity, Manufacturability, and Cycle Time by qualifying panel level package (PLP) packaging technology at NEPL assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:01 May 2024 (date code: 2418)
PCN Status:Initial NotificationDescription of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:October 2024
Revision History:November 06, 2023: Issued initial notification.March 08, 2024: Reissued initial notification. Updated the affected parts list. Updated the mold compound from CEL-400ZHF40-PLM2KG to X8511AU-IMP1 (1st mold) / X8511CUB-AP1 (2nd mold), and EME-QXG01 (1st & 2nd mold), and updated die attach from BSP 140 to BSP 1100 in the pre- and post- change summary table. Updated the estimated qualification completion date to be on March 2024.March 15, 2024: Reissued initial notification to update the Qual Plan file name.April 16, 2024: Issued final notification. Added estimated first ship date on May 01, 2024 and updated qual report completion on May 31, 2024. Updated the affected CPN list to add newly released parts. Updated post change mold compound material to NEPL Proprietary.Description of Change:Qualification of Panel Level Package (PLP) packaging process technology available in 20L VQFN and 16L QFN (3x3x0.9mm), 16L and 20L QFN (4x4x0.9mm), 16L and 28L VQFN (4x4x1.0mm), 40L VQFN, 40L and 20L QFN (5x5x0.9mm) packages at NEPL assembly site.Reason for Change:To improve Productivity, Manufacturability, and Cycle Time by qualifying panel level package (PLP) packaging technology at NEPL assembly site.
PCN Status:Initial NotificationDescription of Change:Qualification of Panel Level Package (PLP) packaging process technology available in 20L VQFN and 16L QFN (3x3x0.9mm), 16L QFN and 20L QFN (4x4x0.9mm), 16L VQFN and 28L VQFN (4x4x1.0mm), 40L VQFN, 40L QFN and 20L QFN (5x5x0.9mm) packages at NEPL assembly site.Reason for Change:To improve Productivity, Manufacturability, and Cycle Time by qualifying panel level package (PLP) packaging technology at NEPL assembly site.
Description of Change:Qualification of Panel Level Package (PLP) packaging process technology available in 20L VQFN and 16L QFN (3x3x0.9mm), 16L QFN and 20L QFN (4x4x0.9mm), 16L VQFN and 28L VQFN (4x4x1.0mm), 40L VQFN, 40L QFN and 20L QFN (5x5x0.9mm) packages at NEPL assembly site.Reason for Change:To improve Productivity, Manufacturability, and Cycle Time by qualifying panel level package (PLP) packaging technology at NEPL assembly site.
Description of Change:Qualification of UNIG as a new assembly site for various products available in Tube, Tray and Tape & Reel packing media.Pre and Post Change Summary: see attachedmpacts to Data Sheet:NoneChange Impact:NoneReason for Change:To improve on-time delivery performance by qualifying UNIG as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:June 2024
Description of Change:Qualification of Panel Level Package (PLP) packaging process technology available in 20L VQFN and 16L QFN (3x3x0.9mm), 16L QFN and 20L QFN (4x4x0.9mm), 16L VQFN and 28L VQFN (4x4x1.0mm), 40L VQFN, 40L QFN and 20L QFN (5x5x0.9mm) packages at NEPL assembly site.Reason for Change:To improve Productivity, Manufacturability, and Cycle Time by qualifying panel level package (PLP) packaging technology at NEPL assembly site.
Microchip has released a new Datasheet for the PIC16(L)F1508/9 20-Pin Flash, 8-Bit Microcontrollers with XLP Technology Data Sheet of devices. If you are using one of these devices please read the document located at PIC16(L)F1508/9 20-Pin Flash, 8-Bit Microcontrollers with XLP Technology Data Sheet.Notification Status: FinalDescription of Change: Updated Table 1-2; Section 5.5.3; and Figure 29-6.Impacts to Data Sheet: See above detailsReason for Change: To improve productivityChange Implementation Status: CompleteDate Document Changes Effective: 10 Aug 2023NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices: N/A
Part Status:
Microchip PIC16LF1508T-I/ML - Technical Attributes
Family Name: | PIC16 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 7kB |
RAM Size: | 256B |
Speed: | 20MHz |
No of I/O Lines: | 18 |
InterfaceType / Connectivity: | I2C/SPI/USART |
Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 12-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | QFN-20 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3300 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount