text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF777-I/PT

PIC16 Series 14 KB Flash 368 bytes RAM 20 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF777-I/PT - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 368B
Speed: 20MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications

The PIC16LF777-I/PT is a part of PIC16LF series Microcontroller. It has an operating temperature ranging from -40ºC to +125ºC. It comes in TQFP-44 package.

The PIC16F777 features 14 channels of 10-bit Analog-to-Digital (A/D) converter, 3 timers, 3 Capture/Compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART), 2 comparators, internal RC oscillator and Advanced Low Power Oscillator controls. All of these features make it ideal for applications including automotive, appliance, battery, RF, motor control and utility metering.

Features:

  • Peripheral Features:
    • High Sink/Source Current: 25 mA
    • Two 8-bit Timers with Prescaler
    • Timer1/RTC module:
      • 16-bit timer/counter with prescaler
      • Can be incremented during Sleep via external 32 kHz watch crystal
    • Master Synchronous Serial Port (MSSP) with 3-wire SPITM and I2CTM (Master and Slave) modes
  • Low-Power Features:
    • Power-Managed modes:
      • Primary Run (XT, RC oscillator, 76 μA, 1 MHz, 2 V)
      • RC_RUN (7 μA, 31.25 kHz, 2 V)
      • SEC_RUN (9 μA, 32 kHz, 2 V)
      • Sleep (0.1 μA, 2 V)
    • Timer1 Oscillator (1.8 μA, 32 kHz, 2 V)
  • Oscillators:
    • Three Crystal modes:
      • LP, XT, HS (up to 20 MHz)
    • Two External RC modes
    • One External Clock mode:
      • ECIO (up to 20 MHz)
  • Analog Features:
    • 10-bit, up to 14-channel Analog-to-Digital Converter:
      • Programmable Acquisition Time
      • Conversion available during Sleep mode
    • Dual Analog Comparators
    • Programmable Low-Current Brown-out Reset (BOR) Circuitry and Programmable Low-Voltage Detect (LVD)
  • Special Microcontroller Features:
    • Fail-Safe Clock Monitor for protecting critical applications against crystal failure
    • Two-Speed Start-up mode for immediate code execution
    • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
    • Programmable Code Protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,201.60
USD
Quantity
Unit Price
3
$7.81
10
$7.71
20
$7.66
40
$7.61
75+
$7.51
Product Variant Information section