text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC17C44-16/P

PIC17 Series 16 kB Flash 454 B RAM 16 MHz 8-Bit Microcontroller - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Microchip PIC17C44-16/P - Technical Attributes
Attributes Table
Family Name: PIC17
Core Processor: PIC
Program Memory Type: EPROM
RAM Size: 454B
Speed: 33MHz
No of I/O Lines: 33
InterfaceType / Connectivity: SCI/USART
Peripherals: PWM/SCI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2.5V to 6V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications
The PIC17C44-16/P 8-bit Microcontroller has 16K of Flash Program Memory in a 40-Pin PDIP package. It has an industrial temperature range of -40°C to +85°C and is lead free.
Pricing Section
Global Stock:
250
USA:
250
1,870
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.44
USD
Quantity
Unit Price
1
$13.44
4
$13.25
10
$13.12
25
$12.99
40+
$12.80
Product Variant Information section