
Manufacturer Part #
PIC18F452-E/L
PIC18F Series 32 kB Flash 1.5 KB RAM 40 MHz 8-Bit Microcontroller - PLCC-44
Product Specification Section
Microchip PIC18F452-E/L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
ADVISORY
05/17/2022 Details and Download
Microchip has released a new Product Documents for the PIC18(L)F26/45/46/55/56K42 Silicon Errata and Data Sheet Clarification of devicesNotification Status: FinalDescription of Change: - Added Module 9.4 Double Sample Conversions, 13 Central Processing Unit (CPU), and 13.1 FSR Shadow Registers.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 11 May 2022
Part Status:
Active
Active
Microchip PIC18F452-E/L - Technical Attributes
Attributes Table
Family Name: | PIC18 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 1.5kB |
Speed: | 40MHz |
No of I/O Lines: | 33 |
InterfaceType / Connectivity: | I2C/SPI/USART |
Peripherals: | I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog |
Number Of Timers: | 4 |
Supply Voltage: | 2V to 5.5V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 8-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | PLCC-44 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
27
$10.69
54
$10.61
81+
$10.54
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
PLCC-44
Mounting Method:
Surface Mount