text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F45K22-I/ML

PIC18F Series 32 KB Flash 1.5 KB RAM 64 MHz 8-Bit Microcontroller - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F45K22-I/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1.5kB
Speed: 64MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 7
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 28-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-44
Mounting Method: Surface Mount
Features & Applications

The PIC18F45K22-I/ML is a 1536 B RAM and 32 kB flash 8-bit microcontroller with low power and high-performance.

This microcontroller introduces a design enhancements that makes it a logical choice for many high-performance, power control and motor control applications.

Features:

  • High performance RISC CPU
    • C compiler optimized architecture
    • Up to 1024 bytes data EEPROM
  • Extreme low-power management
  • Flexible oscillator structure
  • Four crystal modes up to 64 MHz and two external clock modes up to 64 MHz
  • 4X phase lock loop
  • Self-programmable under software control
  • 10-bit resolution ADC
  • Two rail-to-rail analog comparators
  • Independent input multiplexing
  • Comparator inputs and outputs externally accessible and configurable
  • Three external interrupt pins
  • Programmable dead time
  • Two master synchronous serial port modules with two modes of operation
    • 3-wire SPI
    • I2C master and slave modes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
225
Multiple Of:
45
Total
$668.25
USD
Quantity
Unit Price
10
$3.15
25
$3.10
40
$3.08
100
$3.03
150+
$2.97
Product Variant Information section