text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F46K40-I/MV

PIC18F Series 64 kB Flash 3.6 KB RAM 64 MHz 8-Bit Microcontroller - UQFN-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F46K40-I/MV - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3.6kB
Speed: 64MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/LVD/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 35-chx10-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Package Style:  UQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
511
Factory Lead Time:
24 Weeks
Minimum Order:
365
Multiple Of:
73
Total
$675.25
USD
Quantity
Unit Price
365+
$1.85
Product Variant Information section