text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F47Q10-I/PT

PIC18F Series 128 kB Flash 3.53 kB RAM 64 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F47Q10-I/PT - Technical Attributes
Attributes Table
Family Name: PIC XLP 18Q
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 3.53kB
Speed: 64MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/HLVD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 35-chx10-bit
On-Chip DAC: 1-chx5-bit
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
480
Multiple Of:
160
Total
$624.00
USD
Quantity
Unit Price
20
$1.37
40
$1.36
100
$1.34
200
$1.33
400+
$1.30
Product Variant Information section