text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F66J65-I/PT

PIC18F Series 96 kB Flash 3808 B RAM SMT 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F66J65-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 96kB
RAM Size: 3808B
Speed: 41.667MHz
No of I/O Lines: 39
InterfaceType / Connectivity: Ethernet/I2C/SPI/USART
Peripherals: Analog Comparators/Ethernet/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 2.35V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications
The PIC18F66J65-I/PT is a part of PIC18F series 8 bit Microcontroller. It has an operating temperature ranging from -40ºC to +85ºC. It comes in TQFP-64 package.

The PIC18F66J65-I/PT is a feature rich PIC18 Microcontroller with an integrated 10 Mbps Ethernet communications peripheral. This single-chip solution is ideal for applications requiring remote control and monitoring. Target applications include Idustrial Automation, Building Automation, Home control, Security and Instrumentation.

Features:

  • Ethernet Features:
    • IEEE 802.3™ Compatible Ethernet Controller
    • Fully Compatible with 10/100/1000Base-T Networks
    • Integrated MAC and 10Base-T PHY
    • 8-Kbyte Transmit/Receive Packet Buffer SRAM
    • Supports One 10Base-T Port
    • Programmable Automatic Retransmit on Collision
    • Programmable Padding and CRC Generation
  • Flexible Oscillator Structure:
    • Selectable System Clock derived from Single 25 MHz External Source:
      • 2.778 to 41.667 MHz
    • Internal 31 kHz Oscillator
    • Secondary Oscillator using Timer1 @ 32 kHz
  • External Memory Bus:
    • Address Capability of up to 2 Mbytes
    • 8-Bit or 16-Bit Interface
    • 12-Bit, 16-Bit and 20-Bit Addressing modes
  • Peripheral Highlights:
    • High-Current Sink/Source: 25 mA/25 mA on PORTB and PORTC
    • Five Timer modules (Timer0 to Timer4)
    • Four External Interrupt pins
    • Two Capture/Compare/PWM (CCP) modules
    • Three Enhanced Capture/Compare/PWM (ECCP) modules:
      • One, two or four PWM outputs
      • Selectable polarity
      • Programmable dead time
      • Auto-shutdown and auto-restart
  • Special Microcontroller Features:
    • 5.5V Tolerant Inputs (digital-only pins)
    • Low-Power, High-Speed CMOS Flash Technology:
      • Self-reprogrammable under software control
    • C compiler Optimized Architecture for Reentrant Code
    • Power Management Features:
      • Run: CPU on, peripherals on
      • Idle: CPU off, peripherals on
      • Sleep: CPU off, peripherals off
    • Priority Levels for Interrupts
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
160
Factory Lead Time:
5 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$934.40
USD
Quantity
Unit Price
160+
$5.84
Product Variant Information section