PIC18F67K22-I/MRRSL in Std. Mfr. Pkg by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F67K22-I/MRRSL

PIC18F Series 128 kB Flash 4 kB RAM SMT 8-Bit Microcontroller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F67K22-I/MRRSL - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 4kB
Speed: 64MHz
No of I/O Lines: 53
InterfaceType / Connectivity: I2C/LIN/SPI/UART
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 11
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Package Style:  QFN-64
Mounting Method: Surface Mount
Features & Applications
The PIC18F67K22-I/MRRSL is a 4 kB RAM and 128 kB flash 8-bit microcontroller with low power and high-performance. It is ideally suited for power-constrained and battery-powered applications.

The charge time measurement unit simplifies the design of capacitive touch applications and can enable other applications requiring precise time and/or temperature measurement. Robust features such as wide operating voltage and temperature ranges and high endurance flash program and data EEPROM make this an excellent microcontroller for rugged automotive and industrial applications.

Features:

  • Low Power Features
    • nano watt XLP technology for low sleep, RTCC, LCD and WDT currents
    • Ultra low-power wake-up
    • Low input leakage currents
  • Up to 16 MIPS performance
  • Operating Speed up to 64 MHz and 8 X 8 single-cycle hardware multiplier
  • Charge time measurement unit for touch sensing
  • 12-bit resolution ADC
  • Three analog comparators
  • Hardware real time clock and calendar
  • Two master synchronous serial port modules
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
160
Multiple Of:
40
Total
$764.80
USD
Quantity
Unit Price
160+
$4.78
Product Variant Information section