PIC18F86J10-I/PT in Tray by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F86J10-I/PT

PIC18F Series 64 kB Flash 2 kB RAM SMT 8-Bit Microcontroller - TQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F86J10-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 2kB
Speed: 40MHz
No of I/O Lines: 66
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 15-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Features & Applications
The PIC18F86J10-I/PT is a part of PIC18F series 8-bit Microcontroller. It has 64 Kbytes of Flash Program Memory in a 80 Pin TQFP package. It has an industrial temperature range from -40°C to +85°C.
 
Features:
 
  • Special Microcontroller Features:
    • Operating voltage range: 2.0 V to 3.6 V
    • 5.5 V tolerant input (digital pins only)
    • On-chip 2.5 V regulator
    • Low-power, high-speed CMOS Flash technology
    • C compiler optimized architecture:
      • Optional extended instruction set designed to optimize re-entrant code
    • Priority levels for interrupts
    • 8 x 8 Single-Cycle Hardware Multiplier
  • Flexible Oscillator Structure:
    • Two Crystal modes, up to 40 MHz for VDD > 2.15 V
    • 4x Phase Lock Loop (PLL)
    • Two External Clock modes, up to 40 MHz
    • Internal 31 kHz oscillator
    • Secondary oscillator using Timer1 @ 32 kHz
    • Two-Speed Oscillator Start-up
  • Peripheral Highlights:
    • High-current sink/source 25 mA/25 mA (PORTB and PORTC)
    • Four programmable external interrupts
    • Four input change interrupts
    • Two Capture/Compare/PWM (CCP) modules
    • Three Enhanced Capture/Compare/PWM (ECCP) modules:
      • One, two or four PWM outputs
      • Selectable polarity
      • Programmable dead time
      • Auto-Shutdown and Auto-Restart
  • External Memory Bus:
    • Address capability of up to 2 Mbytes
    • 8-bit or 16-bit interface
    • 12-bit, 16-bit and 20-bit Addressing modes
    Read More...
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    19 Weeks
    Minimum Order:
    238
    Multiple Of:
    119
    Total
    $963.90
    USD
    Quantity
    Unit Price
    119+
    $4.05
    Product Variant Information section